Transcend MTS952T2 M.2 2 TB Internal SSD Hard Drive
- RS Stock No.:
- 240-5515
- Mfr. Part No.:
- TS2TMTS952T2
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-5515
- Mfr. Part No.:
- TS2TMTS952T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTS952T2 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial | No | |
| Interface | SATA III 6 Gb/S | |
| Capacity | 2 TB | |
| Nand Type | 3D | |
| Temperature Range | -20 → +75°C | |
| Dimensions | 80 x 22 x 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Weight | 9g | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTS952T2 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial No | ||
Interface SATA III 6 Gb/S | ||
Capacity 2 TB | ||
Nand Type 3D | ||
Temperature Range -20 → +75°C | ||
Dimensions 80 x 22 x 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.58mm | ||
Weight 9g | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 2TB Capacity, SATA III 6 Gb/S Interface - TS2TMTS952T2
This solid state drive hard drive is designed to enhance system performance with impressive speed and efficiency. The compact SSD features a form factor of M.2, measuring 80 x 22 x 3.58mm, making it a suitable choice for various electronic applications. With a storage capacity of 2TB, it harnesses the power of 3D NAND technology to optimise data storage.
Features & Benefits
• High-speed internal SSD with sequential read speeds of up to 560 MB/s
• Built-in DRAM cache for quicker data access
• 3K Programme/Erase cycles ensure long-lasting reliability
• Advanced Global Wear-Levelling extends endurance in use
• Dynamic thermal throttling prevents overheating during intensive tasks
• Corner Bond technology improves the durability of key components
• Built-in DRAM cache for quicker data access
• 3K Programme/Erase cycles ensure long-lasting reliability
• Advanced Global Wear-Levelling extends endurance in use
• Dynamic thermal throttling prevents overheating during intensive tasks
• Corner Bond technology improves the durability of key components
Applications
• Used with automation systems for data storage
• Ideal for electronics projects requiring fast boot drives
• Suitable for gaming demanding high read/write speeds
• Effective in mechanical devices needing compact data solutions
• Ideal for electronics projects requiring fast boot drives
• Suitable for gaming demanding high read/write speeds
• Effective in mechanical devices needing compact data solutions
What type of interface does it use for connections?
The device utilises a SATA III 6 GB/s interface, ensuring efficient data transfer rates that enhance overall system performance.
How does it perform under varying temperature conditions?
This SSD operates effectively within an extended temperature range of -20°C to 75°C, making it reliable for various industrial environments.
What is the operational voltage required for this SSD?
It requires an operating voltage of 3.3V±5%, which is standard for M.2 SSDs, ensuring compatibility with most systems.
What kind of error correction features are included?
It incorporates built-in LDPC ECC (Error Correction Code) functionality to maintain data integrity by correcting errors during storage operations.
What are the benefits of the embedded DRAM cache?
The embedded DDR3 DRAM cache significantly enhances data access speeds, reducing latency and providing faster responsiveness during multitasking operations.
Related links
- Transcend MTS952T2 M.2 1 TB Internal SSD
- Transcend MTS952T-I M.2 2 TB Internal SSD Hard Drive
- Transcend MTS952T2 M.2 256 GB Internal SSD
- Transcend MTS952T2 M.2 512 GB Internal SSD
- Transcend MTS952T2 M.2 64 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE720T M.2 2280 2 TB Internal SSD Hard Drive
- Transcend MTS960T-I M.2 2280 2 TB Internal SSD Hard Drive
