Transcend MSA452T2 mSATA 64 GB Internal SSD
- RS Stock No.:
- 240-5571
- Mfr. Part No.:
- TS64GMSA452T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€161.96
(exc. VAT)
€199.21
(inc. VAT)
Temporarily out of stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.96 |
*price indicative
- RS Stock No.:
- 240-5571
- Mfr. Part No.:
- TS64GMSA452T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | MSA452T2 | |
| Memory Size | 64GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 4.85mm | |
| Length | 50.8mm | |
| Standards/Approvals | CE | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number MSA452T2 | ||
Memory Size 64GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade No | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 4.85mm | ||
Length 50.8mm | ||
Standards/Approvals CE | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, mSATA Form Factor - TS64GMSA452T2
This solid state drive is an internal mSATA model that provides high-speed storage capabilities with a compact design. Measuring just 50.8mm x 29.85mm x 4.85mm and weighing only 8g, it is suitable for space-constrained applications, delivering reliable performance across a range of devices.
Features & Benefits
• Utilises SATA III interface for high-speed data transfer
• Endurance rated at 3K Programme/Erase cycles for longevity
• Built-in DRAM cache ensures quick data access
• 3D NAND technology enhances storage efficiency
• Operates reliably in extreme temperatures from -20°C to 75°C
• Designed with Corner Bond technology for structural integrity
Applications
• Used in Ultrabooks and tablet PCs for compact computing
• Ideal for slim servers where space is limited
• Suitable for embedded solutions in electronic devices
• Utilised in automation and industrial requiring fast data access
What is the read and write speed of this device?
The device offers sequential read speeds of up to 560 MB/s and write speeds of up to 520 MB/s, ensuring rapid data access for demanding applications.
How does the thermal resistance benefit performance?
With a temperature range of -20°C to 75°C, it remains functional in varied environments, making it reliable for use in industrial settings where temperature fluctuations are common.
What type of NAND technology does this drive use?
It employs 3D NAND technology, which improves storage density and performance while enhancing durability over traditional planar NAND configurations.
Related links
- Transcend MSA452T2 mSATA 512 GB Internal SSD
- Transcend MSA452T2 mSATA 128 GB Internal SSD
- Transcend MSA452T2 mSATA 256 GB Internal SSD
- Transcend MSA372M mSATA 64 GB Internal SSD
- Transcend mSATA 64 GB Internal SSD
- Transcend MSA372I mSATA 64 GB Internal SSD
- Transcend MSA230S mSATA 64 GB Internal SSD
- Transcend MSA452T-I mSATA 64 GB Internal SSD
