Transcend MSA452T2 mSATA 256 GB Internal SSD
- RS Stock No.:
- 240-5477
- Mfr. Part No.:
- TS256GMSA452T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€415.30
(exc. VAT)
€510.82
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.30 |
*price indicative
- RS Stock No.:
- 240-5477
- Mfr. Part No.:
- TS256GMSA452T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Model Number | MSA452T2 | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | mSATA | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 29.85mm | |
| Standards/Approvals | CE | |
| Height | 4.85mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Model Number MSA452T2 | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor mSATA | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 29.85mm | ||
Standards/Approvals CE | ||
Height 4.85mm | ||
Length 50.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, SATA III 6 Gb/S Interface - TS256GMSA452T2
This solid state drive is designed for high-performance, internal applications. Offering a compact mSATA form factor, it measures 50.8mm x 29.85mm x 4.85mm and weighs only 8g, making it an ideal choice for space-constrained portable devices such as Ultrabooks and slim servers. Leveraging efficient 3D NAND technology, the drive ensures enhanced durability and performance.
Features & Benefits
• Delivers read speeds of up to 560 MB/s for rapid data access
• Lightweight construction optimises portability and ease of installation
• Utilises built-in DRAM cache for seamless data handling
• Extended operating temperature range of -20°C to 75°C for reliability
• Endurance rating of 3K Programme/Erase cycles for consistent performance
• Utilises advanced security commands for better data protection
Applications
• Used with Ultrabooks for enhanced boot and load times
• Ideal for tablet PCs requiring fast access to
• Suitable for slim servers needing reliable storage solutions
• Compatible with various industrial automation and electronic devices
What is the impact of the 3D NAND technology on storage efficiency?
The 3D NAND technology optimises storage space by stacking memory cells vertically, allowing for higher density without increasing the footprint, thus improving both performance and efficiency in data management.
How does the operating temperature range affect operational reliability?
An extended operating range of -20°C to 75°C ensures that it can function reliably in diverse environments, which is crucial for users in industrial settings where temperature fluctuations may occur.
What kind of performance can be expected in terms of IOPS?
The device is capable of achieving up to 95,000 IOPS for 4K random reads, translating to enhanced responsiveness in data-intensive applications.
What specific advantages does the built-in DRAM cache offer?
The embedded DRAM cache allows for quicker data retrieval and improved processing speeds, significantly enhancing overall system performance during multitasking operations.
How does the endurance rating translate into real-world usage?
With an endurance rating of 3K Programme/Erase cycles, the device is engineered for intensive tasks, making it suitable for applications requiring frequent read and write operations, thus supporting long-term reliability.
Related links
- Transcend MSA452T2 mSATA 512 GB Internal SSD
- Transcend MSA452T2 mSATA 128 GB Internal SSD
- Transcend MSA452T2 mSATA 64 GB Internal SSD
- Transcend MSA452T-I mSATA 256 GB Internal SSD
- Transcend MSA372M mSATA 256 GB Internal SSD
- Transcend MSA470T mSATA 256 GB Internal SSD
- Transcend MSA370 mSATA 256 GB Internal SSD
- Transcend MSA470T-I mSATA 256 GB Internal SSD
