Kingston KC3000 M.2 (2280) 4 TB Internal SSD
- RS Stock No.:
- 243-6504
- Distrelec Article No.:
- 302-48-306
- Mfr. Part No.:
- SKC3000D/4096G
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€1,492.16
(exc. VAT)
€1,835.36
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,492.16 |
*price indicative
- RS Stock No.:
- 243-6504
- Distrelec Article No.:
- 302-48-306
- Mfr. Part No.:
- SKC3000D/4096G
- Manufacturer:
- Kingston
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
| Brand | Kingston | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 4TB | |
| Model Number | KC3000 | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | No | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 4TB | ||
Model Number KC3000 | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade No | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
The Kingston KC3000 PCIe 4.0 NVMe M.2 SSD delivers next-level performance using the latest Gen 4x4 NVMe controller and 3D TLC NAND. Upgrade the storage and reliability of your system to keep up with demanding workloads and experience better performance with software applications such as 3D rendering and 4K+ content creation.
Capacity 4096GB
Sequential read/write 7,000/7,000MB/s
Total Bytes Written 3.2PBW
Power consumption 5mW idle / 0.36W avg / 2.7W (MAX) read / 10.2W (MAX) write
Related links
- Kingston KC3000 M.2 (2280) 2 TB Internal SSD
- Kingston KC3000 M.2 (2280) 1 TB Internal SSD
- Kingston NV3 M.2 (2280) 4 TB Internal SSD
- Kingston KC3000 M.2 (2280) 512 GB Internal SSD
- Transcend MTS970T M.2 (2280) 4 TB Internal SSD
- Crucial P3 M.2 (2280) 4 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 4 TB Internal SSD
- Transcend MTE720T 2280-D2-M 4 TB Internal SSD