Kingston KC3000 M.2 (2280) 2 TB Internal SSD

Subtotal (1 unit)*

€763.00

(exc. VAT)

€938.49

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€763.00

*price indicative

RS Stock No.:
243-6503
Distrelec Article No.:
302-48-304
Mfr. Part No.:
SKC3000D/2048G
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

SSD

Memory Size

2TB

Model Number

KC3000

Sub Type

SSD

Internal/External

Internal

Industrial Grade

No

Form Factor

M.2 (2280)

NAND Type

3D TLC

Interface Type

NVMe PCIe Gen 4 x4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

The Kingston KC3000 PCIe 4.0 NVMe M.2 SSD delivers next-level performance using the latest Gen 4x4 NVMe controller and 3D TLC NAND. Upgrade the storage and reliability of your system to keep up with demanding workloads and experience better performance with software applications such as 3D rendering and 4K+ content creation.

Capacity 2048GB

Sequential read/write 7,000/7,000MB/s

Total Bytes Written 1.6PBW

Power consumption 5mW idle / 0.36W avg / 2.8W (MAX) read / 9.9W (MAX) write

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy