Verbatim M.2 512 GB Internal SSD
- RS Stock No.:
- 244-4574
- Mfr. Part No.:
- 49363
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€167.20
(exc. VAT)
€205.66
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.20 |
*price indicative
- RS Stock No.:
- 244-4574
- Mfr. Part No.:
- 49363
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | SLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Width | 22.1mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type SLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Width 22.1mm | ||
The Verbatim Vi560 S3 M.2 SSD has high speed 3D NAND flash chips combined with the latest generation controller which improve the response times of your system. It has no moving parts of delicate components so unlike hard drives they are resistant to bump
Generates less heat
High reliability with superior flash controller
Read speeds of up to 560 MB/s
Related links
- Verbatim M.2 512 GB External SSD
- Transcend M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
- Transcend MTE670T M.2 512 GB Internal SSD
- Transcend MTS800I M.2 512 GB Internal SSD
