Transcend MTS402M M.2 128 GB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-9972
Mfr. Part No.:
TS128GMTS402M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Memory Size

128GB

Product Type

SSD

Model Number

MTS402M

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

MLC

Self-Destruct

No

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

3.58mm

Standards/Approvals

CE, RoHS

Width

22mm

Length

42mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS402M


This solid state drive (SSD) is designed for high-performance computing tasks. The Transcend MTS402M features a compact M.2 form factor measuring 42mm x 22mm x 3.58mm and operates using a SATA III interface. With a capacity of 128GB, this internal SSD is ideal for modern devices that require rapid access to data while adhering to strict size constraints.

Features & Benefits


• Ultra-compact M.2 form factor enhances mobile computing flexibility

• Operates within a wide temperature range from -40°C to 85°C

• High-speed performance with read speeds of up to 530 MB/s

• MLC NAND flash technology ensures quick and reliable data access

• Embedded DDR3 DRAM cache enhances operational efficiency

• Advanced error correction and wear-levelling features for durability

Applications


• Used in ultrabooks and thin notebooks for efficient performance

• Ideal for tablets requiring compact and reliable storage solutions

• Suited for industrial that demand high-temperature endurance

• Effective for embedding within electronic devices in automation systems

• For multimedia needing fast data transfer speeds

What is the operational temperature range for this SSD?


The SSD functions reliably within a temperature range of -40°C to 85°C, making it suitable for both standard and industrial environments.

How does the embedded DRAM cache benefit performance?


The embedded DDR3 DRAM cache improves data access speeds and overall responsiveness, making everyday computing smoother and more efficient.

What type of NAND flash technology is utilised in this SSD?


This SSD is built with MLC NAND flash technology, offering improved performance and durability over traditional single-level cell solutions.

What read and write speeds can I expect?


The SSD achieves read speeds of up to 530 MB/s and write speeds of up to 470 MB/s, which optimally supports multimedia and everyday computing tasks.

Is this SSD suitable for high-demand multimedia applications?


Yes, the combination of its compact form factor and advanced performance capabilities ensures it meets the requirements of demanding multimedia applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy