Transcend MTS402M M.2 256 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-0024
Mfr. Part No.:
TS256GMTS402M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

MTS402M

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2

Capacity

256 GB

Interface

SATA III 6 Gb/S

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Weight

5g

Height

3.58mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, SATA III 6 Gb/S Interface - TS256GMTS402M


This solid state drive is designed to meet high-performance requirements while adhering to strict size constraints. The compact dimensions of 42 x 22 x 3.58mm make it an ideal choice for modern mobile computing devices, including ultrabooks, thin and light laptops, and tablets. The internal M.2 form factor utilises a SATA III 6 GB/s interface, ensuring optimal data transfer speeds for a variety of demanding applications.

Features & Benefits


• Wide operating temperature range from -40°C to 85°C enhances reliability
• 256GB capacity meets storage needs for various applications
• Fast data transfer with up to 530 MB/s read and 470 MB/s write speeds
• Integrated MLC NAND flash delivers superior performance and endurance
• Compact design optimises space for portable and embedded solutions
• Built-in BCH ECC functionality ensures data integrity and stability

Applications


• Used in automation systems requiring reliable storage
• Suitable for electronics projects needing compact storage solutions
• Ideal for mechanical control systems involving data logging
• Designed for industrial demanding high temperatures

What type of storage technology is utilised for reliability?


The drive employs MLC NAND flash technology, which enhances endurance and performance, making it suitable for robust applications.

How can it perform optimally in varied environmental conditions?


The drive is built to operate within a temperature range of -40°C to 85°C, ensuring consistent performance even in extreme environments.

What benefits does the high-speed interface provide?


The SATA III 6 GB/s interface allows for rapid data transfer, making it suitable for tasks that require quick access to large files or applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy