Transcend mSATA 512 GB Internal SSD
- RS Stock No.:
- 683-030
- Mfr. Part No.:
- TS512GMSA460T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€485.03
(exc. VAT)
€596.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €485.03 |
*price indicative
- RS Stock No.:
- 683-030
- Mfr. Part No.:
- TS512GMSA460T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 4.85mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 4.85mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, SATA III 6 Gb/S Interface Type - TS512GMSA460T-VS1
This SSD is a Compact internal storage device designed for embedded and industrial systems requiring solid-state memory. It connects via a SATA III 6Gb/s Interface and uses 3D NAND technology to store data in a small mSATA form factor. The drive is built to operate across a wide temperature range and meets UKCA approval for regional conformity.
Features and Benefits:
• 512GB capacity for extended data retention and storage
• SATA III 6Gb/s Interface for sustained transfer performance
• Industrial-grade construction for continuous operation
• Operating range down to -20°C for cold-environment deployment
• High-temperature tolerance up to 75°C for hot-condition use
• SATA III 6Gb/s Interface for sustained transfer performance
• Industrial-grade construction for continuous operation
• Operating range down to -20°C for cold-environment deployment
• High-temperature tolerance up to 75°C for hot-condition use
Applications
• Suitable for automation controllers in manufacturing environments
• Ideal for embedded electronic systems requiring Compact storage
• Used for data logging in electrical test rigs and field equipment
• Can be used for industrial motion control and PLC storage
• Ideal for embedded electronic systems requiring Compact storage
• Used for data logging in electrical test rigs and field equipment
• Can be used for industrial motion control and PLC storage
What physical profile suits low-clearance installations?
The device has a low-profile height of 4.85mm, enabling installation where vertical space is limited.
Which form factor should be specified for Compact board-level designs?
Its mSATA form factor and 50.8mm length make it appropriate for space-constrained board integration.
How does the drive perform in industrial ambient temperatures?
It is rated to operate between -20°C and 75°C, allowing it to function in both chilled and elevated temperature conditions.
What flash technology underpins endurance and density?
The drive uses 3D NAND memory, providing layered cell architecture for higher capacity in a Compact package.
Is the drive suited for internal system integration standards?
Yes, it is intended as an internal storage solution and carries UKCA approval for regional compliance.
Related links
- Transcend mSATA 512 GB Internal SSD
- Transcend MSA452T2 mSATA 512 GB Internal SSD
- Transcend MSA470T mSATA 512 GB Internal SSD
- Transcend MSA372I mSATA 512 GB Internal SSD Drive
- Transcend MSA372M mSATA 512 GB Internal SSD
- Transcend TS512GMSA460T MO-300A 512 GB Internal SSD
- Transcend MSA452T-I mSATA 512 GB Internal SSD
- Transcend MSA470T-I mSATA 512 GB Internal SSD
