Transcend SSD422K 2.5 in 512 GB Internal SSD Drive
- RS Stock No.:
- 245-0090
- Mfr. Part No.:
- TS512GSSD422K
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0090
- Mfr. Part No.:
- TS512GSSD422K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | SSD422K | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 in | |
| Capacity | 512 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 100 x 69.85 x 6.8mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Weight | 63g | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model SSD422K | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 in | ||
Capacity 512 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 100 x 69.85 x 6.8mm | ||
Length 100mm | ||
Width 69.85mm | ||
Weight 63g | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GSSD422K
This solid-state drive offers a robust storage solution designed for high-performance demands. Featuring a 2.5 inch form factor, it includes a capacity of 512GB, ideal for various applications across sectors such as automation and electronics. With dimensions of 100mm x 69.85mm x 6.8mm and a weight of just 63g, it is compact and suitable for internal installation in laptops and industrial systems.
Features & Benefits
• Compliant with RoHS 2.0 standards for environmental safety
• High-speed SATA III 6GB/s interface enhances data transfer rates
• MLC NAND flash storage ensures durability and performance
• Embedded DDR3 DRAM cache improves overall efficiency
• Advanced error correction and wear-levelling for reliability
• Supports operating temperatures from 0°C to +70°C for industrial use
• High-speed SATA III 6GB/s interface enhances data transfer rates
• MLC NAND flash storage ensures durability and performance
• Embedded DDR3 DRAM cache improves overall efficiency
• Advanced error correction and wear-levelling for reliability
• Supports operating temperatures from 0°C to +70°C for industrial use
Applications
• Suitable for data-intensive in automation tasks
• Ideal for systems requiring quick boot-up times
• Used with embedded solutions needing compact storage
• For laptops requiring high-performance SSD solutions
• Ideal for systems requiring quick boot-up times
• Used with embedded solutions needing compact storage
• For laptops requiring high-performance SSD solutions
How does the controller impact performance during data-intensive tasks?
The powerful controller optimises data flow management, ensuring rapid access and transfer rates, which greatly benefits applications that require high-speed read and write operations.
What temperature range can this device safely operate under?
It is designed to function optimally within a temperature range of 0°C to +70°C, making it suitable for various industrial environments.
What are the reliability features that enhance its longevity?
The drive is equipped with advanced error correction codes, global wear-levelling, and block management capabilities, all of which significantly enhance its lifespan and reliability in demanding conditions.
How does the power consumption differ between operation and sleep modes?
During operation, it consumes approximately 3.2 watts, while in sleep mode, power consumption drops to about 0.6 watts, promoting energy efficiency and prolonging lifespan in portable applications.
Related links
- Transcend SSD422K 2.5 in 1 TB Internal SSD Drive
- Transcend SSD422K 2.5 in 32 GB Internal SSD
- Transcend SSD422K 2.5 in 256 GB Internal SSD
- Transcend SSD422K 2.5 in 64 GB Internal SSD
- Transcend SSD422K 2.5 in 128 GB Internal SSD
- Transcend MSA372I mSATA 512 GB Internal SSD Drive
- Transcend MTS602M M.2 512 GB Internal SSD Drive
- Transcend MTS402I M.2 512 GB Internal SSD Drive
