Transcend SSD422K 2.5 in 256 GB Internal SSD
- RS Stock No.:
- 245-0038
- Mfr. Part No.:
- TS256GSSD422K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,422.42
(exc. VAT)
€1,749.58
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,422.42 |
*price indicative
- RS Stock No.:
- 245-0038
- Mfr. Part No.:
- TS256GSSD422K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Model Number | SSD422K | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 6.8mm | |
| Length | 100mm | |
| Standards/Approvals | RoHS, CE | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 256GB | ||
Product Type SSD | ||
Model Number SSD422K | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 6.8mm | ||
Length 100mm | ||
Standards/Approvals RoHS, CE | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, Internal Form Factor - TS256GSSD422K
This solid state drive is designed to enhance your data storage experience with its robust performance and reliability. The 256GB capacity and 2.5-inch internal form factor make it an excellent choice for a wide range of applications, from industrial setups to high-performance personal devices. Measuring 100mm x 69.85mm x 6.8mm and weighing just 63g, it offers a compact and lightweight solution for your storage needs.
Features & Benefits
• Complies with RoHS 2.0 standards for environmental safety
• Utilises MLC NAND flash for improved data integrity
• Includes DDR3 DRAM Cache for faster read/write operations
• Supports S.M.A.R.T. for health monitoring of the drive
• Features built-in BCH ECC for error correction
• Advanced wear-levelling technology enhances drive longevity
Applications
• Used in automation systems for reliable data storage
• Ideal for electronic devices requiring high-speed access
• Suitable for electrical and mechanical industrial
• Compatible with laptops that support 2.5 inch SATA interfaces
• Essential for environments needing durable storage solutions
How does the drive's temperature range affect its performance?
The operational temperature range of 0 to +70°C ensures reliable functionality in diverse environments, making it suitable for industrial applications that may experience varying thermal conditions.
What kind of power consumption should I expect during use?
In operational mode, the drive consumes approximately 3.2 watts, while in sleep mode, it uses just 0.6 watts, optimising energy efficiency without compromising speed.
How does the device manage data integrity over time?
The integrated BCH ECC functionality helps maintain data accuracy by detecting and correcting errors, while global wear-levelling extends the lifespan of the storage by distributing write and erase cycles evenly.
What performance metrics does this drive offer?
It provides sequential read speeds of up to 550 MB/s and write speeds of up to 460 MB/s, alongside 4K random read/write capabilities reaching up to 68,000 IOPS, ensuring swift data retrieval and storage.
What measures have been taken to ensure durability?
The drive is tested to endure shock levels of 1500 G and operates effectively within a vibration range of 20 G, confirming its durability and reliability even in demanding environments.
Related links
- Transcend SSD422K 2.5 in 32 GB Internal SSD
- Transcend SSD422K 2.5 in 64 GB Internal SSD
- Transcend SSD422K 2.5 in 128 GB Internal SSD
- Transcend SSD422K 2.5 in 512 GB Internal SSD Drive
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend SSD470K 2.5 in 256 GB Internal SSD
- Transcend SSD230S 2.5 in 256 GB Internal SSD
- Transcend TS256GSSD452K 2.5 in 256 GB Internal SSD
