InnoDisk 3TG6-P mSATA 2 TB Internal SSD
- RS Stock No.:
- 252-3099
- Mfr. Part No.:
- DGMSR-02TM71KCAQF
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 252-3099
- Mfr. Part No.:
- DGMSR-02TM71KCAQF
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model Number | 3TG6-P | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.7mm | |
| Standards/Approvals | No | |
| Width | 29.85mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model Number 3TG6-P | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.7mm | ||
Standards/Approvals No | ||
Width 29.85mm | ||
Length 50.8mm | ||
- COO (Country of Origin):
- TW
The InnoDisk mSATA 3TG6-P is SATA III 6Gb/s solid state disk, which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for a variety of applications, including embedded system, industrial computing, and enterprise field. 3TG6-P mSATA not only performs unmatched performance, but also designed with Innodisk owned technical knowhow to ensure the data integrity and highest levels of reliability.
SATA III solution for industrial field
High IOPS
iSMART disk health monitoring
End to end data path protection
iData guard for abnormal power failure
DEVSLP supported
Related links
- InnoDisk 3TG6-P mSATA 1 TB Internal SSD
- InnoDisk 3TG6-P 2.5 in 2 TB Internal SSD
- InnoDisk 3TG6-P mSATA 256 GB Internal SSD
- InnoDisk 3TG6-P mSATA 512 GB Internal SSD
- InnoDisk 3TG6-P mSATA 128 GB Internal SSD
- InnoDisk 3TG6-P 2.5 in 1 TB Internal SSD
- InnoDisk 3TG6-P 2.5 inch 4 TB Internal SSD
- InnoDisk 3TG6-P M.2 (S42) 1 TB Internal SSD
