InnoDisk 3TG6-P mSATA 128 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
252-3100
Mfr. Part No.:
DGMSR-A28M71KCADF
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Sub Type

SSD

Memory Size

128GB

Model Number

3TG6-P

Product Type

SSD

Internal/External

Internal

Form Factor

mSATA

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

50.8mm

Height

3.7mm

Width

29.85mm

Standards/Approvals

No

COO (Country of Origin):
TW
The InnoDisk mSATA 3TG6-P is SATA III 6Gb/s solid state disk, which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for a variety of applications, including embedded system, industrial computing, and enterprise field. 3TG6-P mSATA not only performs unmatched performance, but also designed with Innodisk owned technical knowhow to ensure the data integrity and highest levels of reliability.

SATA III solution for industrial field

High IOPS

iSMART disk health monitoring

End to end data path protection

iData guard for abnormal power failure

DEVSLP supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy