InnoDisk 3TG6-P 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 252-3109
- Mfr. Part No.:
- DGS25-C12M71KCAQF
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 252-3109
- Mfr. Part No.:
- DGS25-C12M71KCAQF
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model Number | 3TG6-P | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Encryption Level | AES-256 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 69.8mm | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model Number 3TG6-P | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Encryption Level AES-256 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Width 69.8mm | ||
Length 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The InnoDisk 2.5 SATA SSD 3TG6-P is SATA III 6Gb/s solid state disk, which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for a variety of applications, including embedded system, industrial computing, and enterprise field. 3TG6-P 2.5 SSD not only performs unmatched performance, but also designed with Innodisk owned technical knowhow to ensure the data integrity and highest levels of reliability.
High IOPS
iSMART disk health monitoring
AES-256 encryption
End to end data path protection
iData guard for abnormal power failure
iCell technology for data protection (optional)
iPower guard for protecting unstable start up and shut down
Related links
- InnoDisk 3TG6-P mSATA 512 GB Internal SSD
- InnoDisk 3TG6-P M.2 (S42) 512 GB Internal SSD
- InnoDisk 3TG6-P 2.5 inch 4 TB Internal SSD
- InnoDisk 3TG6-P 2.5 in 1 TB Internal SSD
- InnoDisk 3TG6-P 2.5 in 2 TB Internal SSD
- InnoDisk 3MG2-P 2.5 in 128 GB Internal SSD
- InnoDisk 3MG2-P 2.5 in 64 GB Internal SSD
- InnoDisk 3MG2-P 2.5 in 32 GB Internal SSD
