Micron 7400 MAX M.2 800 GB Internal SSD
- RS Stock No.:
- 253-9769
- Mfr. Part No.:
- MTFDKBA800TFC-1AZ1ZABYYR
- Manufacturer:
- Micron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-9769
- Mfr. Part No.:
- MTFDKBA800TFC-1AZ1ZABYYR
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | 7400 MAX | |
| Memory Size | 800GB | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number 7400 MAX | ||
Memory Size 800GB | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
The Micron 7400 MAX SSD offers a robust complement of proven security features built over generations of Micron data centre SSDs. In addition, it offers seven new security features that help address emerging concerns as data and data driven applications are virtualized, moved to the cloud or containerized. It is optimized for mainstream NVMe SSD workloads, including SQL and NoSQL databases, block and object stores, VDI and server virtualization, and cloud storage. With its PCIe Gen4 NVMe interface and vertically integrated architecture, the Micron 7400 SSD brings powerful performance to seven physical form factors with end-to-end validation.
Secure execution environment
Strong asymmetric key support
RSA delegation key support enables customers to maintain ownership of RSA keys
Secure Boot
Key-Based firmware update
Ultra compact M.2 form factors that are well-suited for boot devices
Related links
- Micron 7400 PRO M.2 1.92 TB Internal SSD
- Micron 7400 PRO E1.S 960 GB Internal SSD
- Micron Micron 5400 SSD M.2 SATA 960 GB Internal SSD
- Micron MICRON 7450 SSD WITH NVMET M.2 960 GB Internal SSD
- Micron 5400 PRO M.2 (2280) 480 GB Internal SSD
- Micron 7450 PRO M.2 (2280) 960 GB Internal SSD
- Micron 5300 PRO M.2 (2280) 240 GB Internal SSD
- Micron 5400 PRO M.2 (2280) 240 GB Internal SSD
