Lexar Portable 256 GB External USB Hard Drive
- RS Stock No.:
- 254-2654
- Mfr. Part No.:
- LJDP030256G-RNQNG
- Manufacturer:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-2654
- Mfr. Part No.:
- LJDP030256G-RNQNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Sub Type | External | |
| Product Type | USB Hard Drive | |
| Memory Size | 256GB | |
| Internal/External | External | |
| Industrial Grade | No | |
| Form Factor | Portable | |
| Interface Type | USB 3.2 | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Sub Type External | ||
Product Type USB Hard Drive | ||
Memory Size 256GB | ||
Internal/External External | ||
Industrial Grade No | ||
Form Factor Portable | ||
Interface Type USB 3.2 | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Lexar JumpDrive P30 USB 3.2 Gen 1 Flash Drive, up to 450MB/s read and 420MB/s write is a 256GB USB flash drive. This has premium metal design with 256-bit AES encryption having large capacity options. This is compatible with PC, MAC. Operating temperature is 0°C ∼ 60°C. This has limited-lifetime warranty.
Transfer large files with blazingfast USB 3.2 gen 1 speed
Store and transfer files at blazing fast USB 3.2 gen 1 Speed
Capacities for you to store all your data
Securely protect your files
Compact and durable metallic design for convenient use
Rigorously
Related links
- Lexar Portable 128 GB External USB Hard Drive
- Lexar Portable 1 TB External USB Hard Drive
- Lexar 512 GB External USB Hard Drive
- Lexar Portable 64 GB External USB Hard Drive
- Lexar Portable 32 GB External USB Hard Drive
- Lexar Portable 16 GB External Hard Drive
- Lexar Portable 32 GB External Hard Drive
- Lexar Portable 64 GB External Hard Drive
