Lexar Portable 64 GB External USB Hard Drive
- RS Stock No.:
- 254-2658
- Mfr. Part No.:
- LJDS060064G-BNBNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
€16.20
(exc. VAT)
€19.93
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.20 |
*price indicative
- RS Stock No.:
- 254-2658
- Mfr. Part No.:
- LJDS060064G-BNBNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Product Type | USB Hard Drive | |
| Memory Size | 64GB | |
| Sub Type | External | |
| Internal/External | External | |
| Form Factor | Portable | |
| Interface Type | USB 2.0 | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type USB Hard Drive | ||
Memory Size 64GB | ||
Sub Type External | ||
Internal/External External | ||
Form Factor Portable | ||
Interface Type USB 2.0 | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Lexar JumpDrive S60 USB2.0 is a 64GB USB flash drive with protective sliding cover. This is compatible with PC, MAC. Operating temperature is 0°C ∼ 60°C. This has 2 year limited warranty.
Reliable storage
Colorful designs
Plug-and-play designs with great features
Works with both PC and Mac
Delivers for both PC and Mac
Rigorously tested
Related links
- Lexar Portable 32 GB External USB Hard Drive
- Lexar Portable 128 GB External USB Hard Drive
- Lexar Portable 256 GB External USB Hard Drive
- Lexar 512 GB External USB Hard Drive
- Lexar Portable 64 GB External Hard Drive
- Lexar Portable 16 GB External Hard Drive
- Lexar Portable 1 TB External USB Hard Drive
- Silicon Power HDD 4 TB External USB Hard Drive
