Western Digital WD Gold Enterprise HDD 3.5 inch 8 TB Internal Hard Disk Drive
- RS Stock No.:
- 256-5976
- Distrelec Article No.:
- 301-77-124
- Mfr. Part No.:
- WD8004FRYZ
- Manufacturer:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-5976
- Distrelec Article No.:
- 301-77-124
- Mfr. Part No.:
- WD8004FRYZ
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model | WD Gold Enterprise HDD | |
| Hard Drive Type | HDD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 3.5 inch | |
| Capacity | 8 TB | |
| Interface | SATA I | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model WD Gold Enterprise HDD | ||
Hard Drive Type HDD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 3.5 inch | ||
Capacity 8 TB | ||
Interface SATA I | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The Western Digital WD gold hard drives are performance-optimized for heavy application workloads and are designed to handle workloads up to 550TB2 per year. It has sophisticated monitoring electronics that help correct linear and rotational vibrations in real time using enhanced vibration protection technology for improved performance in high-vibration environments.
Enhanced reliability
Vibration protection
Size 3.5 in
Vibration protection
Size 3.5 in
Related links
- Western Digital WD Elements Desktop HDD Storage 3.5 inch 8 TB External Hard Disk Drive
- Western Digital WD Blue 2.5-inch PC HDD 2.5 in 500 GB Internal Hard Disk Drive
- Western Digital My Cloud Pro Series 3.5 inch 8 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 12 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 6 TB External Hard Disk Drive
- Western Digital WD BLUE NVMe SSD M.2 2280 250 GB Internal Hard Disk Drive
- Western Digital WD GREEN SN350 NVMe SSD M.2 2280 240 GB Internal Hard Disk Drive
