Western Digital My Cloud Pro Series 3.5 inch 4 TB External Hard Disk Drive
- RS Stock No.:
- 256-5979
- Distrelec Article No.:
- 303-75-124
- Mfr. Part No.:
- WDBBCL0040JBK-EESN
- Manufacturer:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-5979
- Distrelec Article No.:
- 303-75-124
- Mfr. Part No.:
- WDBBCL0040JBK-EESN
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Model | My Cloud Pro Series | |
| Internal/External | External | |
| Form Factor | 3.5 inch | |
| Industrial | Yes | |
| Capacity | 4 TB | |
| Interface | USB 3.0 | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Model My Cloud Pro Series | ||
Internal/External External | ||
Form Factor 3.5 inch | ||
Industrial Yes | ||
Capacity 4 TB | ||
Interface USB 3.0 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The Western Digital My Cloud Pro series offers network storage to save and share project files from anywhere with an internet connection. Compatible with both Mac and PC, you're able to protect your content regardless of OS. And with all photos, videos and files organized in one place, you have what you need to streamline your project workflow.
Space to organize everything
Access anywhere
Simple to setup, easy to use
Access anywhere
Simple to setup, easy to use
Related links
- Western Digital My Cloud Pro Series 3.5 inch 8 TB External Hard Disk Drive
- Western Digital 3.5 inch 3.5 inch 4 TB External Hard Disk Drive
- Western Digital MY CLOUD HOMEPERSONAL CLOUD STORAGE 3.5 inch 2 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 inch 8 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 6 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 12 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 4 TB External Hard Disk Drive
