Western Digital 3.5 inch 3.5 inch 4 TB External Hard Disk Drive
- RS Stock No.:
- 256-5986
- Mfr. Part No.:
- WDBMUT0040JWT-EESN
- Manufacturer:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-5986
- Mfr. Part No.:
- WDBMUT0040JWT-EESN
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model | 3.5 inch | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Form Factor | 3.5 inch | |
| Industrial | Yes | |
| Capacity | 4 TB | |
| Interface | Ethernet | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model 3.5 inch | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Form Factor 3.5 inch | ||
Industrial Yes | ||
Capacity 4 TB | ||
Interface Ethernet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The Western Digital My Cloud Home is an easy-to-use personal cloud storage device that plugs directly into your Wi-Fi router at home so you can save all your digital content in one central place. Unlike a NAS, its a simple centralized solution to back up your photos, videos and files, and have it stored in one place.
Capacity 4TB
Dual-drive personal cloud
Dual-drive personal cloud
Related links
- Western Digital My Cloud Pro Series 3.5 inch 4 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 inch 8 TB External Hard Disk Drive
- Western Digital My Cloud Pro Series 3.5 inch 8 TB External Hard Disk Drive
- Western Digital MY CLOUD HOMEPERSONAL CLOUD STORAGE 3.5 inch 2 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 12 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 6 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 4 TB External Hard Disk Drive
