Western Digital WD GREEN SATA SSD 2.5 in 240 GB Internal SSD
- RS Stock No.:
- 256-6024
- Mfr. Part No.:
- WDS240G3G0A
- Manufacturer:
- Western Digital
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€162.62
(exc. VAT)
€200.02
(inc. VAT)
- RS Stock No.:
- 256-6024
- Mfr. Part No.:
- WDS240G3G0A
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Memory Size | 240GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | WD GREEN SATA SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | SLC | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, TUV, FCC, VCCI, BSMI, KC, RCM, UKCA, CE, Morocco | |
| Length | 100.5mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Memory Size 240GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number WD GREEN SATA SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type SLC | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, TUV, FCC, VCCI, BSMI, KC, RCM, UKCA, CE, Morocco | ||
Length 100.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
The Western Digital dashboard helps users maintain peak performance of the western digital SSD in windows operating systems with a user-friendly graphical interface for the user. The western digital dashboard includes tools for analysis of the disk and firmware updates.
Capacity 240 GB
Dimensions (L x W x H) 100.5mm x 69.85mm x 7mm
Sequential Read Performance 545MB/s
Related links
- Western Digital WD GREEN SATA SSD M.2 (2280) 240 GB Internal SSD
- Western Digital WD GREEN SATA SSD 2.5 inch 480 GB Internal SSD
- Western Digital WD GREEN SATA SSD M.2 (2280) 480 GB Internal SSD
- Western Digital WD Green SATA SSD 120 GB Internal Hard Drive
- Western Digital WD GREEN SN350 NVMe SSD M.2 2280 240 GB Internal Hard Disk Drive
- Western Digital WD BLUE 3D NAND SATA 2.5 inch 250 GB Internal SSD
- Western Digital WD Blue 3D NAND SATA SSD 250 GB Internal Hard Drive
- Western Digital WD BLUE 3D NAND SATA 2.5 in 500 GB Internal SSD

