Western Digital WD BLUE 3D NAND SATA 2.5 in 500 GB Internal SSD
- RS Stock No.:
- 256-6032
- Distrelec Article No.:
- 303-75-143
- Mfr. Part No.:
- WDS500G3B0A
- Manufacturer:
- Western Digital
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€251.35
(exc. VAT)
€309.16
(inc. VAT)
- RS Stock No.:
- 256-6032
- Distrelec Article No.:
- 303-75-143
- Mfr. Part No.:
- WDS500G3B0A
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model Number | WD BLUE 3D NAND SATA | |
| Form Factor | 2.5 in | |
| Memory Size | 500 GB | |
| Internal/External | Internal | |
| Product Type | SSD | |
| Distrelec Product Id | 30375143 | |
| Industrial Grade | Yes | |
| Interface Type | SATA III | |
| Sub Type | SSD | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model Number WD BLUE 3D NAND SATA | ||
Form Factor 2.5 in | ||
Memory Size 500 GB | ||
Internal/External Internal | ||
Product Type SSD | ||
Distrelec Product Id 30375143 | ||
Industrial Grade Yes | ||
Interface Type SATA III | ||
Sub Type SSD | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
The Western Digital WD series powerful internal drive delivers up to 5X the speed of our best SATA SSDs with less PC lag or load time.
Capacity 500 GB
Interface SATA III
Sequential read performance 555MB/s
Related links
- Western Digital WD BLUE 3D NAND SATA 2.5 inch 250 GB Internal SSD
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 500 GB Internal SSD
- Western Digital WD BLUE 3D NAND SATA 2.5 in 1 TB Internal SSD
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 250 GB Internal SSD
- Western Digital WD Blue 3D NAND SATA SSD 250 GB Internal Hard Drive
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 1 TB Internal SSD
- Western Digital WD BLUE NVMe SSD M.2 2280 250 GB Internal Hard Disk Drive
- Western Digital WD Blue 2.5-inch PC HDD 2.5 in 500 GB Internal Hard Disk Drive

