Seagate BARRACUDA 2.5" 500 GB Internal Hard Disk Drive

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
256-6056
Distrelec Article No.:
300-76-966
Mfr. Part No.:
ST500LM030
Manufacturer:
Seagate
Find similar products by selecting one or more attributes.
Select all

Brand

Seagate

Memory Size

500GB

Sub Type

HDD

Product Type

Hard Disk Drive

Model Number

BARRACUDA 2.5"

Internal/External

Internal

Interface Type

SATA III

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Width

69.85mm

Height

7mm

Length

100.35mm

COO (Country of Origin):
CN
The Seagate BarraCuda 2.5-inch HDDs is broadest 2.5-inch hard drive portfolio with up to 5 TB capacity and both 7 mm and 15 mm form factors suitable for a variety of compute applications. Thinnest and lightest 2.5-inch hard drive with up to 2 TB storage in a 7 mm z height, providing seamless upgrades of thin and light laptops and smaller form factor systems.

15 mm z-height enables slimmer all-in-one desktop PC drives while helping reduce system heat generation and vibration

5 TB drives can store more than 1.25 million songs and 600 hours of HD video

External storage systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy