Seagate LACIE RUGGED SSD 500 GB External SSD
- RS Stock No.:
- 256-6076
- Distrelec Article No.:
- 302-03-523
- Mfr. Part No.:
- STHR500800
- Manufacturer:
- Seagate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6076
- Distrelec Article No.:
- 302-03-523
- Mfr. Part No.:
- STHR500800
- Manufacturer:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Hard Drive Type | SSD | |
| Model | LACIE RUGGED SSD | |
| Internal/External | External | |
| Interface | USB 3.2 | |
| Capacity | 500 GB | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Hard Drive Type SSD | ||
Model LACIE RUGGED SSD | ||
Internal/External External | ||
Interface USB 3.2 | ||
Capacity 500 GB | ||
- COO (Country of Origin):
- TH
The Seagate LaCie rugged SSD offers filmmakers and DITs a substantial boost thanks to Seagate firecuda NVMe speeds of up to 1,050 MB/s with encryption plus dust, water, and drop resistance in a palm-sized solution. Enjoy spacious capacity of up to 4 TB and seamless compatibility with thunderbolt™ 4, thunderbolt™ 3 and USB 3.2 Gen.2 on both mac and windows computers.
Transfer and edit RAW 4K video with speeds of up to 1,050 MB/s
USB-C interface for universal compatibility
IP67 rating for extreme dust and water resistance
Three metre drop and two tonne car crush resistance for extended durability
USB-C interface for universal compatibility
IP67 rating for extreme dust and water resistance
Three metre drop and two tonne car crush resistance for extended durability
Related links
- Seagate LACIE RUGGED SSD 4 TB External SSD
- Seagate LACIE RUGGED SSD 2 TB External SSD
- Transcend Portable SSD 500 GB External SSD
- KIOXIA LXD20K500GG8 Portable SSD 500 GB External SSD
- KIOXIA EXCERIA PLUS Portable 500 GB External SSD
- Kingston XS2000 Portable 500 GB External SSD
- Seagate LACIE RUGGED USB-C 5 TB External Hard Drive
- Seagate LACIE RUGGED USB-C 1 TB External Hard Drive
