KIOXIA LXD20K500GG8 Portable SSD 500 GB External SSD

Image representative of range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
841-840
Mfr. Part No.:
LXD20K500GG8
Manufacturer:
KIOXIA
Find similar products by selecting one or more attributes.
Select all

Brand

KIOXIA

Memory Size

500GB

Sub Type

Portable SSD

Product Type

SSD

Model Number

LXD20K500GG8

Internal/External

External

Form Factor

Portable SSD

NAND Type

3D

Encryption Level

AES-256

Interface Type

USB Type C

Maximum Operating Temperature

45°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Height

11.8mm

Width

40mm

Length

72mm

COO (Country of Origin):
TW
The KIOXIA portable SSD is a Compact storage solution designed for high-speed data transfer and exceptional durability, making it Ideal for on-the-go users who require reliable performance.

Utilises USB 3.2 Gen 2 Interface for swift read/write speeds of up to 1,050 MB/s and 1,000 MB/s respectively

Durable shockproof housing meets MIL-STD drop test requirements for enhanced resilience

Includes USB Type-C to A and Type-C to C cables for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy