Transcend MTS970A M.2 (2280) 128 GB Internal SSD
- RS Stock No.:
- 262-9683
- Mfr. Part No.:
- TS128GMTS970A
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 262-9683
- Mfr. Part No.:
- TS128GMTS970A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Model Number | MTS970A | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | TCG Opal 2.0 Standards, IEEE 1667 Standards, RoHS 2.0 standards | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Model Number MTS970A | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals TCG Opal 2.0 Standards, IEEE 1667 Standards, RoHS 2.0 standards | ||
Width 22mm | ||
Length 80mm | ||
Height 3.58mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS970A
This solid state drive (SSD) from Transcend delivers robust performance and reliability for various computing needs. Measuring 80mm in length, 22mm in width, and 3.58mm in height, it is designed for internal use with an M.2 (2280) form factor. This high-temperature SSD offers a capacity of 128GB and supports a SATA III 6GB/s interface.
Features & Benefits
• Hardware-based AES 256-bit encryption ensures data protection
• 3D TLC NAND flash enhances storage density and efficiency
• Built-in DRAM cache provides superior read and write speeds
• Anti-sulphur technology protects against environmental degradation
• Operating temperatures range from -20°C to 75°C for reliability
• Compact SSD design offers versatility in various applications
Applications
• Used with automation systems for data storage
• Suitable for electrical and mechanical needing robust SSD
• Ideal for embedded solutions in industrial environments
• Effective in high-performance computing setups
What is the expected performance of this SSD in terms of read and write speeds?
The SSD can achieve sequential read speeds of up to 560 MB/s and write speeds of up to 475 MB/s, ensuring efficient data handling.
How does the design contribute to its reliability in extreme conditions?
The inclusion of Corner Bond technology and anti-sulphur resistors enhances durability, making it suitable for operations in harsh environments.
Can this SSD be used in a system requiring a high-temperature operating range?
Yes, the SSD operates within an extended temperature range of -20°C to 75°C, making it appropriate for demanding applications.
What kind of wear levelling and data management features are included?
It incorporates advanced global wear levelling and block management to enhance reliability alongside built-in LDPC ECC for error correction.
How heavy is this SSD, and how might that affect installation?
Weighing only 9g, the lightweight design facilitates easier integration into various devices without affecting overall balance or weight distribution.
Related links
- Transcend MTS970A M.2 (2280) 256 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Transcend TS128GMTS970A-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTE672A M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE662P-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE672A-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T M.2 (2280) 128 GB Internal SSD
