Transcend MTS960T-I M.2 (2280) 128 GB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
262-9682
Mfr. Part No.:
TS128GMTS960T-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTS960T-I

Sub Type

SSD

Product Type

SSD

Memory Size

128GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D TLC

Self-Destruct

No

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS 2.0 standards

Length

80mm

Width

2.23mm

Height

22mm

RoHS Status: Exempt

Transcend SSD Hard Drive, 128GB Capacity, SATA III Interface - TS128GMTS960T-I


This solid state drive offers reliable performance in a compact M.2 2280 form factor. With a capacity of 128GB, it features advanced 3D TLC NAND technology, providing enhanced storage efficiency and durability. Designed for internal use, it measures 80mm x 22mm x 2.23mm, making it an ideal choice for devices with limited space.

Features & Benefits


• Utilises SATA III 6GB/s interface for fast data transfer

• Operates effectively in harsh environments with -40 to 85°C range

• Endurance rated for 3K Programme/Erase cycles for longevity

• Supports health monitoring with built-in S.M.A.R.T. functions

• Compact design optimises space in mobile computing applications

• Incorporates advanced wear-levelling for reliable performance

Applications


• Used in automation systems requiring robust storage options

• Ideal for embedded electronics needing compact SSD solutions

• Suitable for mechanical devices with space constraints

• For demanding high-temperature functionality

What kind of performance can be expected in day-to-day operations?


Users can anticipate sequential read speeds of up to 560 MB/s and write speeds of 500 MB/s, making it suitable for tasks that require quick data access and storage.

How does this drive perform under extreme temperature conditions?


It operates efficiently in a wide temperature range, from -40°C to 85°C, ensuring reliable performance even in demanding environments such as industrial settings.

What type of technology enhances the reliability of this drive?


The drive features 3D TLC NAND technology alongside LDPC ECC for error correction, which collectively improves data integrity and extends its lifespan under rigorous use.

How does the compact design benefit users in industrial applications?


The M.2 2280 form factor is designed to save space within systems, allowing more room for additional components in crowded industrial setups or mobile devices.

What measures are in place to monitor the drive's health?


The S.M.A.R.T. functionality enables continuous health monitoring, allowing users to conduct analysis and receive reports on the drive's status, helping to prevent unexpected failures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy