Transcend MTE672A M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 262-9753
- Mfr. Part No.:
- TS512GMTE672A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€762.65
(exc. VAT)
€938.06
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.65 |
*price indicative
- RS Stock No.:
- 262-9753
- Mfr. Part No.:
- TS512GMTE672A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | MTE672A | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Encryption Level | AES | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Height | 2.23mm | |
| Width | 22mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number MTE672A | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Encryption Level AES | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Height 2.23mm | ||
Width 22mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
RoHS Status: Exempt
Transcend SSD, 512GB Memory Size, M.2 (2280) Form Factor - TS512GMTE672A
This SSD is an internal NVMe storage device designed for high-demand embedded and industrial environments, offering fast solid-state storage over a PCIe Gen3 x4 interface. It is intended to provide persistent storage where thermal resilience and data protection are required, operating reliably across a wide temperature range and meeting recognised safety and environmental standards.
Features and Benefits:
• PCIe Gen3 x4 Interface for low-latency data transfer
• 512GB capacity enabling substantial local storage
• 3D TLC NAND supporting consistent write performance
• AES encryption delivering on-device data protection
• Industrial-grade design tolerating -40 to 85°C operation
• 512GB capacity enabling substantial local storage
• 3D TLC NAND supporting consistent write performance
• AES encryption delivering on-device data protection
• Industrial-grade design tolerating -40 to 85°C operation
Applications
• Suitable for embedded control systems in harsh environments
• Ideal for industrial automation data logging
• Used with fanless devices requiring thin storage components
• Can be used for secure storage in network appliances
• Ideal for industrial automation data logging
• Used with fanless devices requiring thin storage components
• Can be used for secure storage in network appliances
What form factor is used for installation?
It uses an M.2 2280 form factor suitable for compatible sockets.
How thin is the device for Compact builds?
The module has a height of 2.23 mm to fit slim assemblies.
Which NAND type does it employ and why?
It employs 3D TLC NAND to balance density with sustained throughput.
What certifications indicate regulatory compliance?
It holds BSMI, CE, FCC, RoHS and UKCA approvals.
Is the drive intended for internal or external deployment?
The drive is designed for internal installation in host systems.
Related links
- Transcend TS512GMTE672A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE672A M.2 (2280) 256 GB Internal SSD
- Transcend MTE672A M.2 (2280) 128 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Transcend MTS970P M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
