Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 262-9757
- Mfr. Part No.:
- TS512GMTE712A-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€820.98
(exc. VAT)
€1,009.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €820.98 |
*price indicative
- RS Stock No.:
- 262-9757
- Mfr. Part No.:
- TS512GMTE712A-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTE712A-I | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTE712A-I | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend Solid State Drive, 512GB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS512GMTE712A-I
This solid state drive is designed for high-demand applications, providing reliable storage in an internal M.2 2280 form factor. The compact dimensions of 80mm x 22mm x 3.58mm make it an ideal choice for various electronic systems while offering robust performance.
Features & Benefits
• Utilises 112-layer 3D TLC NAND for enhanced data efficiency
• Achieves read speeds of up to 3,800 MB/s for swift data access
• Offers write speeds of up to 3,200 MB/s for improved productivity
• Equipped with AES 256-bit encryption for secure data protection
• Supports operating temperatures from -40°C to 85°C for versatile use
• Features anti-sulphur technology to enhance durability in harsh conditions
Applications
• Used for automation and control systems in industrial settings
• Suitable for electronics requiring reliable and fast storage solutions
• Ideal for mechanical demanding high-performance data handling
• Implemented in environments where temperature stability is critical
What type of interface does this storage device support?
It utilises the NVMe PCIe Gen 4 x4 interface, allowing for fast data transfer speeds and efficient communication with the host system.
How does the security feature work to protect my data?
The drive incorporates hardware-based AES 256-bit encryption and sector-specific permissions that safeguard data from unauthorised access and enhance overall privacy.
Can this drive function effectively in extreme temperatures?
Yes, it is designed to operate within a temperature range of -40°C to 85°C, making it reliable for use in both cold and high heat conditions, critical for various applications.
Related links
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 2 TB Internal SSD
- Transcend MTE712A-I M.2 (2280) 1 TB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTS970T-I M.2 2280 512 GB Internal SSD Hard Drive
- Transcend MTE670T-I M.2 2280 512 GB Internal SSD Hard Drive
