Micron 7450 PRO M.2 (22110) 1.92 TB Internal SSD
- RS Stock No.:
- 265-8599
- Mfr. Part No.:
- MTFDKBG1T9TFR-1BC1ZABYYR
- Manufacturer:
- Micron
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 265-8599
- Mfr. Part No.:
- MTFDKBG1T9TFR-1BC1ZABYYR
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | 7450 PRO | |
| Memory Size | 1.92TB | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 (22110) | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number 7450 PRO | ||
Memory Size 1.92TB | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 (22110) | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Standards/Approvals No | ||
The Micron 7450 SSD with NVMe enables advanced storage solutions with multiple U.3, M.2, and E1.S form factors, capacities up to 16TB-class, and multiple security options. This vertically integrated solution includes many Micron-developed technologies, such as its industry-leading 176-layer NAND1 that delivers sub-2ms² quality of service, controller, firmware, and memory.
Power loss protection
Enterprise data path protection
Firmware activated without reset
Secure erase
Secure boot
Hardware root of trust, secure signed firmware
5-year limited warranty
Capacity is equal to 1 TB
Related links
- Micron 7450 PRO M.2 (22110) 960 GB Internal SSD
- Micron 7450 PRO U.3 1.92 TB Internal SSD
- Micron 7450 PRO M.2 (2280) 960 GB Internal SSD
- Micron 7450 PRO M.2 (2280) 480 GB Internal SSD
- Micron 7450 PRO U.3 960 GB Internal SSD
- Micron 5400 MAX 2.5 in 1.92 TB Internal SSD
- Micron 5400 PRO 2.5 in 1.92 TB Internal SSD
- Micron MICRON 7450 SSD WITH NVMET M.2 960 GB Internal SSD
