Micron 7450 PRO U.3 1.92 TB Internal SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
265-8604
Mfr. Part No.:
MTFDKCC1T9TFR-1BC1ZABYYR
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

1.92TB

Model Number

7450 PRO

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

No

Form Factor

U.3

NAND Type

3D TLC

Interface Type

NVMe PCIe Gen 4 x4

Standards/Approvals

No

The Micron 7450 SSD with NVMe enables advanced storage solutions with multiple U.3, M.2, and E1.S form factors, capacities up to 16TB-class, and multiple security options. This vertically integrated solution includes many Micron-developed technologies, such as its industry-leading 176-layer NAND1 that delivers sub-2ms² quality of service, controller, firmware, and memory.

Power loss protection

Firmware activated without reset

Secure erase

Secure boot

Hardware root of trust, secure signed firmware

Full-drive encryption capable

5-year limited warranty

Capacity is equal to 1 TB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy