Lexar M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 267-6408
- Mfr. Part No.:
- LNM620X001T-RNNNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
€348.96
(exc. VAT)
€429.22
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.96 |
*price indicative
- RS Stock No.:
- 267-6408
- Mfr. Part No.:
- LNM620X001T-RNNNG
- Manufacturer:
- Lexar
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
| Brand | Lexar | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D | |
| Interface Type | PCIe Gen 3.0 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22mm | |
| Height | 2.25mm | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type SSD | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D | ||
Interface Type PCIe Gen 3.0 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 22mm | ||
Height 2.25mm | ||
Length 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Lexar SSD is designed for intensive workloads, NM620 M.2 2280 PCIe Gen3x4 NVMe SSD offers next-level performance that puts you in the computing fast lane with speeds up 3500MB/s read and 3000MB/s write. Its supported by the PCIe Gen 3x4 NVMe 1.4 technology standard and built with the latest 3D NAND flash.
Ideal for PC enthusiasts and gamers
Features LDPC
Five-year limited warranty
Related links
- Lexar M.2 (2280) 1 TB Internal SSD
- Lexar M.2 (2280) 2 TB Internal SSD
- Lexar M.2 (2280) 500 GB Internal SSD
- Lexar M.2 (2280) 256 GB Internal SSD
- Lexar M.2 (2280) 512 GB Internal SSD
- Silicon Power P34A80 M.2 (2280) 1 TB Internal SSD
- Crucial P3 M.2 (2280) 1 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 1 TB Internal SSD