Lexar M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 267-6416
- Mfr. Part No.:
- LNM800P002T-RNNNG
- Manufacturer:
- Lexar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-6416
- Mfr. Part No.:
- LNM800P002T-RNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 22mm | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Lexar SSD is designed for hardcore gamers, professionals and creators, professional NM800 PRO M.2 2280 NVMe SSD provides unparalleled performance with speeds up to 7500MB/s read and 6500MB/s write. Powered by PCIe Gen4x4 NVMe 1.4 technology standard, experience 2x faster speeds than PCIe 3.0 SSDs.
Compatible with PlayStation 5
Shock and vibration resistant with no moving parts
Five-year limited warranty
Related links
- Lexar M.2 (2280) 2 TB Internal SSD
- Lexar M.2 (2280) 1 TB Internal SSD
- Lexar M.2 (2280) 256 GB Internal SSD
- Lexar M.2 (2280) 512 GB Internal SSD
- Lexar M.2 (2280) 500 GB Internal SSD
- KIOXIA LVD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 2 TB Internal SSD
- KIOXIA LVC10Z001TG8 M.2 (2280) 2 TB Internal SSD
