Lexar M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 267-6417
- Mfr. Part No.:
- LNM800P512G-RNNNG
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6417
- Mfr. Part No.:
- LNM800P512G-RNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial | Yes | |
| Interface | NVMe PCIe Gen 4 x 4 | |
| Capacity | 512 GB | |
| Nand Type | TLC | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Yes | ||
Interface NVMe PCIe Gen 4 x 4 | ||
Capacity 512 GB | ||
Nand Type TLC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Lexar SSD is designed for hardcore gamers, professionals and creators, professional NM800 PRO M.2 2280 NVMe SSD provides unparalleled performance with speeds up to 7500MB/s read and 6500MB/s write. Powered by PCIe Gen4x4 NVMe 1.4 technology standard, experience 2x faster speeds than PCIe 3.0 SSDs.
Compatible with PlayStation 5
Shock and vibration resistant with no moving parts
Five-year limited warranty
Shock and vibration resistant with no moving parts
Five-year limited warranty
Related links
- Lexar M.2 (2280) 512 GB Internal SSD
- Lexar M.2 (2280) 256 GB Internal SSD
- Lexar M.2 (2280) 500 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Transcend MTE672A M.2 (2280) 512 GB Internal SSD
- Transcend MTS970P M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Kingston KC3000 M.2 (2280) 512 GB Internal SSD
