Lexar M.2 (2280) Internal SSD
- RS Stock No.:
- 267-6422
- Mfr. Part No.:
- LPAH100-RNBNG
- Manufacturer:
- Lexar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-6422
- Mfr. Part No.:
- LPAH100-RNBNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| Interface Type | M.2 SSD | |
| Length | 74.5mm | |
| Standards/Approvals | No | |
| Height | 10mm | |
| Width | 23.8mm | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
Interface Type M.2 SSD | ||
Length 74.5mm | ||
Standards/Approvals No | ||
Height 10mm | ||
Width 23.8mm | ||
RoHS Status: Exempt
The Lexar SSD heatsink features a stylish design combining a unique look with cooling functionality to maximize your SSD performance. It is also compatible with your PC, play station 5 and other devices, and easy to install and operate.
Cooling heatsink to maximize your M.2 SSD performance
Three-year limited warranty
Related links
- Lexar M.2 (2280) 2 TB Internal SSD
- Lexar M.2 (2280) 256 GB Internal SSD
- Lexar M.2 (2280) 512 GB Internal SSD
- Lexar M.2 (2280) 1 TB Internal SSD
- Lexar M.2 (2280) 500 GB Internal SSD
- Crucial P3 Plus M.2 (2280) 2 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTS970A M.2 (2280) 1 TB Internal SSD
