Crucial P3 Plus M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 254-6603
- Mfr. Part No.:
- CT2000P3PSSD8
- Manufacturer:
- Crucial
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 254-6603
- Mfr. Part No.:
- CT2000P3PSSD8
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Memory Size | 2TB | |
| Model Number | P3 Plus | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | No | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Memory Size 2TB | ||
Model Number P3 Plus | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade No | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Standards/Approvals RoHS, REACH | ||
The Crucial P3 Plus 2000GB SSD provides storage solution for professionals, creatives, gamers, and other high-performance.
Dynamic write acceleration
Redundant array of independent NAND (RAIN)
Multistep data integrity algorithm
Adaptive thermal protection
Active garbage collection
TRIM support
Related links
- Crucial P3 M.2 (2280) 2 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 1 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 4 TB Internal SSD
- KIOXIA LVD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- Lexar M.2 (2280) 2 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- KIOXIA LSF10Z001TG8 M.2 (2280) 2 TB Internal SSD
- KIOXIA LSD10Z001TG8 M.2 (2280) 2 TB Internal SSD
