InnoDisk 3IE7 M.2 (2280) 40 GB Internal SSD
- RS Stock No.:
- 267-7856
- Mfr. Part No.:
- DHM28-40GDK1KCADL
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 267-7856
- Mfr. Part No.:
- DHM28-40GDK1KCADL
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | 3IE7 | |
| Memory Size | 40GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC (SLC mode) | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -55°C | |
| Height | 3.5mm | |
| Length | 80mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number 3IE7 | ||
Memory Size 40GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC (SLC mode) | ||
Interface Type SATA III | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -55°C | ||
Height 3.5mm | ||
Length 80mm | ||
Width 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The InnoDisk M.2 (S80) 3IE7 is characterized by L3 architecture with the latest SATA III NAND controller. L2 architecture is a 4K mapping algorithm that reduces WAF and features a real time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability. Innodisk M.2 (S80) 3IE7 is designed for industrial field, and supports several standard features, including TRIM, NCQ, and S.M.A.R.T. In addition, Innodisks exclusive industrial oriented firmware provides a flexible customization service, making it perfect for a variety of industrial applications.
6.0 Gbps burst transfer rate
Fully compliant with RoHS directive
Not a magnetic rotating design
Related links
- InnoDisk 3IE7 M.2 (2280) 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 320 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 640 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 40 GB Internal SSD
- InnoDisk 3IE7 mSATA 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 80 GB Internal SSD
