InnoDisk 3IE7 M.2 (2280) 80 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
267-7859
Mfr. Part No.:
DHM28-80GDK1KWAQL
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Product Type

SSD

Sub Type

SSD

Model Number

3IE7

Memory Size

80GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D TLC (SLC mode)

Interface Type

SATA III

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

95°C

Width

22mm

Standards/Approvals

No

Length

80mm

Height

3.5mm

COO (Country of Origin):
TW
The InnoDisk M.2 (S80) 3IE7 is characterized by L3 architecture with the latest SATA III NAND controller. L2 architecture is a 4K mapping algorithm that reduces WAF and features a real time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability. Innodisk M.2 (S80) 3IE7 is designed for industrial field, and supports several standard features, including TRIM, NCQ, and S.M.A.R.T. In addition, Innodisk’s exclusive industrial oriented firmware provides a flexible customization service, making it perfect for a variety of industrial applications.

6.0 Gbps burst transfer rate

Fully compliant with RoHS directive

Not a magnetic rotating design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy