InnoDisk 3IE7 mSATA 40 GB Internal SSD
- RS Stock No.:
- 267-7869
- Mfr. Part No.:
- DHMSR-40GDK1KWADL
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 267-7869
- Mfr. Part No.:
- DHMSR-40GDK1KWADL
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | SSD | |
| Memory Size | 40GB | |
| Sub Type | SSD | |
| Model Number | 3IE7 | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC (SLC mode) | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | No | |
| Width | 29.85mm | |
| Height | 3.7mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type SSD | ||
Memory Size 40GB | ||
Sub Type SSD | ||
Model Number 3IE7 | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D TLC (SLC mode) | ||
Interface Type SATA III | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals No | ||
Width 29.85mm | ||
Height 3.7mm | ||
Length 50.8mm | ||
- COO (Country of Origin):
- TW
The InnoDisk mSATA 3IE7 which is designed with mSATA form factor by JEDEC MO-300/MO-300B, supporting SATA III standard, achieves excellent performance up to 4CH standard by cost effective controller with 4CH. Regarding of mechanical interference, Innodisk mSATA 3IE7 absolutely replaces the traditional hard disk and makes personal computer, in any field, smaller and easier. For real industrial application, 3IE7 series is built in thermal sensor to monitor the environment temperature.
10 % to 95% relative humidity
MSATA 3IE7 is fully compliant with RoHS directive
Error detection and correction
Related links
- InnoDisk 3IE7 mSATA 40 GB Internal SSD
- InnoDisk 3IE7 mSATA 20 GB Internal SSD
- InnoDisk 3IE7 mSATA 320 GB Internal SSD
- InnoDisk 3IE7 mSATA 80 GB Internal SSD
- InnoDisk 3IE7 mSATA 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 40 GB Internal SSD
- Transcend MSA520I mSATA 40 GB Internal SSD
