InnoDisk 3IE7 mSATA 80 GB Internal SSD
- RS Stock No.:
- 267-7871
- Mfr. Part No.:
- DHMSR-80GDK1KWAQL
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 267-7871
- Mfr. Part No.:
- DHMSR-80GDK1KWAQL
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 80GB | |
| Model Number | 3IE7 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D TLC (SLC mode) | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Width | 29.85mm | |
| Length | 50.8mm | |
| Height | 3.7mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 80GB | ||
Model Number 3IE7 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D TLC (SLC mode) | ||
Interface Type SATA III | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
Width 29.85mm | ||
Length 50.8mm | ||
Height 3.7mm | ||
- COO (Country of Origin):
- TW
The InnoDisk mSATA 3IE7 which is designed with mSATA form factor by JEDEC MO-300/MO-300B, supporting SATA III standard, achieves excellent performance up to 4CH standard by cost effective controller with 4CH. Regarding of mechanical interference, Innodisk mSATA 3IE7 absolutely replaces the traditional hard disk and makes personal computer, in any field, smaller and easier. For real industrial application, 3IE7 series is built in thermal sensor to monitor the environment temperature.
10 % to 95% relative humidity
MSATA 3IE7 is fully compliant with RoHS directive
Error detection and correction
Related links
- InnoDisk 3IE7 mSATA 80 GB Internal SSD
- InnoDisk 3IE7 mSATA 20 GB Internal SSD
- InnoDisk 3IE7 mSATA 320 GB Internal SSD
- InnoDisk 3IE7 mSATA 40 GB Internal SSD
- InnoDisk 3IE7 mSATA 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 80 GB Internal SSD
- InnoDisk 3IE7 2.5 in 80 GB Internal SSD
