InnoDisk 3IE7 2.5 in 80 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
267-7879
Mfr. Part No.:
DHS25-80GDK1KCCQL
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Product Type

SSD

Sub Type

SSD

Model Number

3IE7

Memory Size

80GB

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D TLC (SLC mode)

Interface Type

SATA III

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-55°C

Standards/Approvals

No

Height

7mm

Length

100.1mm

Width

69.85mm

COO (Country of Origin):
TW
The InnoDisk 2.5 inch SATA SSD 3IE7 products provide high capacity flash memory solid state drive that electrically complies with serial ATA standard. It supports SATA III standard with high performance, achieves excellent performance up to 4CH standard by cost effective controller with 4CH. With Innodisk L ³ FW architecture, combining our signature 4K mapping algorithm L ² FW architecture with powerful LDPC technology, 3IE7 series has outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening.

10 % to 95% relative humidity

Error detection and correction

IData guard, the power loss management mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy