InnoDisk 3IE7 2.5 in 80 GB Internal SSD
- RS Stock No.:
- 267-7880
- Mfr. Part No.:
- DHS25-80GDK1KWCQL
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 267-7880
- Mfr. Part No.:
- DHS25-80GDK1KWCQL
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 80GB | |
| Sub Type | SSD | |
| Model Number | 3IE7 | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC (SLC mode) | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 95°C | |
| Width | 69.85mm | |
| Height | 7mm | |
| Length | 100.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 80GB | ||
Sub Type SSD | ||
Model Number 3IE7 | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC (SLC mode) | ||
Interface Type SATA III | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 95°C | ||
Width 69.85mm | ||
Height 7mm | ||
Length 100.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The InnoDisk 2.5 inch SATA SSD 3IE7 products provide high capacity flash memory solid state drive that electrically complies with serial ATA standard. It supports SATA III standard with high performance, achieves excellent performance up to 4CH standard by cost effective controller with 4CH. With Innodisk L ³ FW architecture, combining our signature 4K mapping algorithm L ² FW architecture with powerful LDPC technology, 3IE7 series has outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening.
10 % to 95% relative humidity
Error detection and correction
IData guard, the power loss management mechanism
Related links
- InnoDisk 3IE7 2.5 in 80 GB Internal SSD
- InnoDisk 3IE7 2.5 in 320 GB Internal SSD
- InnoDisk 3IE7 2.5 in 640 GB Internal SSD
- InnoDisk 3IE7 2.5 in 40 GB Internal SSD
- InnoDisk 3IE7 2.5 in 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 80 GB Internal SSD
- InnoDisk 3IE7 mSATA 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 80 GB Internal SSD
