Samsung SAMSUNG 870 EVO 2.5 in 4 TB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
274-0388
Distrelec Article No.:
302-34-123
Mfr. Part No.:
MZ-77E4T0B/EU
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model Number

SAMSUNG 870 EVO

Memory Size

4TB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Form Factor

2.5 in

NAND Type

V-NAND MLC

Encryption Level

256 Bit AES Full Disk Encryption

Interface Type

SATA III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Height

6.8mm

Width

69.85mm

Standards/Approvals

No

Length

100mm

The Samsung V-NAND SSD 870 EVO comes with SATA 6 Gb/s Interface, compatible with SATA 3 Gb/s & 1.5 interfaces.

Features TRIM (Required OS support)

Comes with S.M.A.R.T feature

Features AES 256 bit full disk encryption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy