Samsung SAMSUNG 870 EVO 2.5 in 2 TB Internal SSD

Subtotal (1 unit)*

€1,657.03

(exc. VAT)

€2,038.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,657.03

*price indicative

RS Stock No.:
274-0387
Distrelec Article No.:
302-34-122
Mfr. Part No.:
MZ-77E2T0B/EU
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Memory Size

2TB

Sub Type

SSD

Product Type

SSD

Model Number

SAMSUNG 870 EVO

Internal/External

Internal

Form Factor

2.5 in

NAND Type

V-NAND MLC

Encryption Level

256 Bit AES Full Encryption

Interface Type

SATA III

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

6.8mm

Length

100mm

Width

69.85mm

Standards/Approvals

No

The Samsung V-NAND SSD 870 EVO comes with SATA 6 Gb/s Interface, compatible with SATA 3 Gb/s & 1.5 interfaces.

Features TRIM (Required OS support)

Comes with S.M.A.R.T feature

Features AES 256 bit full disk encryption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy