Samsung SAMSUNG SSD 980 PRO M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 274-0390
- Distrelec Article No.:
- 302-34-130
- Mfr. Part No.:
- MZ-V8P1T0BW
- Manufacturer:
- Samsung
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 274-0390
- Distrelec Article No.:
- 302-34-130
- Mfr. Part No.:
- MZ-V8P1T0BW
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model Number | SAMSUNG SSD 980 PRO | |
| Form Factor | M.2 (2280) | |
| Memory Size | 1 TB | |
| Internal/External | Internal | |
| Product Type | SSD | |
| Distrelec Product Id | 30234130 | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| NAND Type | V-NAND MLC | |
| Sub Type | SSD | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model Number SAMSUNG SSD 980 PRO | ||
Form Factor M.2 (2280) | ||
Memory Size 1 TB | ||
Internal/External Internal | ||
Product Type SSD | ||
Distrelec Product Id 30234130 | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
NAND Type V-NAND MLC | ||
Sub Type SSD | ||
The Samsung V-NAND SSD 980 PRO features PCIe Gen 4.0 x4, NVMe 1.3c interface. It comes with 1TB storage capacity.
Features TRIM (Required OS support)
Comes with S.M.A.R.T feature
Features AES 256 bit full disk encryption
Related links
- Samsung Samsung SSD 980 M.2 500 GB Internal SSD
- Samsung Samsung SSD 980 M.2 250 GB Internal SSD
- Samsung SAMSUNG 990PRO with Heatsink M.2 (2280) 1 TB Internal SSD
- Samsung SAMSUNG 990PRO with Heatsink M.2 (2280) 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
