Silicon Power SP010TBPHDA30S3K 1 TB External Portable Hard Drive
- RS Stock No.:
- 288-3804
- Distrelec Article No.:
- 302-39-594
- Mfr. Part No.:
- SP010TBPHDA30S3K
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
€443.59
(exc. VAT)
€545.62
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.59 |
*price indicative
- RS Stock No.:
- 288-3804
- Distrelec Article No.:
- 302-39-594
- Mfr. Part No.:
- SP010TBPHDA30S3K
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Sub Type | HDD | |
| Memory Size | 1TB | |
| Model Number | SP010TBPHDA30S3K | |
| Product Type | Portable Hard Drive | |
| Internal/External | External | |
| Interface Type | USB 3.2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Sub Type HDD | ||
Memory Size 1TB | ||
Model Number SP010TBPHDA30S3K | ||
Product Type Portable Hard Drive | ||
Internal/External External | ||
Interface Type USB 3.2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
The rugged Armour A30 Portable Hard Drive provides robust data protection with its super-speed USB 3.2 Gen 1 interface and military-grade shockproof enclosure. Designed with protective silica gel bubbles and a hexagonal scratch-resistant pattern, this hard drive ensures secure storage and reliable performance in any environment.
Super-speed data transfer with USB 3.2 Gen 1 interface (up to 5Gbps)
Military-grade shockproof enclosure for enhanced durability
Silica gel suspension system for protection against drops and bumps
Hexagonal scratch-resistant pattern for long-lasting usage
LED light indicator for data transfer activity and power status
Convenient wrap-around cable design for easy portability
Free SP Widget software for back-up and security functions
Related links
- Silicon Power SP010TBPHDA60S3A Portable 1 TB External Portable Hard Drive
- Verbatim 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go 63.5 mm 1 TB External Portable Hard Drive
- Apricorn Aegis Bio 3 Portable 1 TB External Portable Hard Drive
- Verbatim 2.5 in 1 TB External Portable Hard Drive
- Freecom ToughDrive 2.5 in 1 TB External Portable Hard Drive
- Transcend StoreJet 25H3 2.5 in 1 TB External Portable Hard Drive
- Freecom ToughDrive 2 TB External Portable Hard Drive
