Silicon Power SP128GBSS3A55S25 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 288-3825
- Distrelec Article No.:
- 301-09-836
- Mfr. Part No.:
- SP128GBSS3A55S25
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
€87.78
(exc. VAT)
€107.97
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.78 |
*price indicative
- RS Stock No.:
- 288-3825
- Distrelec Article No.:
- 301-09-836
- Mfr. Part No.:
- SP128GBSS3A55S25
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Model Number | SP128GBSS3A55S25 | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Model Number SP128GBSS3A55S25 | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
The high-performance solid-state drive (SSD) is designed to provide reliable and fast storage for your data-intensive applications. With a capacity of 128GB, it offers ample space for your files while ensuring quick access speeds. The SSD is perfect for upgrading your system or building a new one with improved performance and efficiency.
Offers a spacious storage capacity of 128GB for all your data needs
Provides high-speed access for quick loading times and seamless performance
Ensures reliability and durability for long-term use
Designed for compatibility with various systems and devices
Enhances overall system performance and efficiency
Related links
- Verbatim 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD470K 2.5 in 128 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
- Transcend SSD452K2 2.5 in 128 GB Internal SSD
- Transcend SSD422K 2.5 in 128 GB Internal SSD
