Peli Holder Black LED Penlight

Subtotal (1 unit)*

€7.46

(exc. VAT)

€9.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.46

*price indicative

RS Stock No.:
930-484
Mfr. Part No.:
019750-3420-000E
Manufacturer:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Lighting Accessory

Accessory Type

Holder

Colour

Black

For Use With

LED Penlight

Standards/Approvals

No

COO (Country of Origin):
CN
The Peli Helmet Light Holder is a Compact anti-static plastic bracket designed to secure a penlight torch to a safety helmet. It provides reliable hands-free illumination across demanding industrial or tactical work sites.

Lightweight 16 grams design utilizing a heavy-duty self-adhesive backing

Ideal for safe integration in potentially hazardous or explosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy