Peli IECEx LED Torch Yellow Rechargeable 117 lm, 140 mm

Subtotal (1 unit)*

€40.10

(exc. VAT)

€49.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.10

*price indicative

RS Stock No.:
630-026
Mfr. Part No.:
019750-0301-241E
Manufacturer:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Battery Type

AAA

Product Type

Torch

Rechargeable

Yes

Lamp Type

LED

Luminous Flux

117lm

Hazardous Area Certification

IECEx

IP Rating

IPX4

Run Time

2.15 h

Number of Batteries

2

Beam Type

Spot

Beam Distance

24m

Series

1975I

Battery Supplied

Yes

Battery Size

AAA

Water Resistant

Yes

Width

146mm

Length

140mm

Standards/Approvals

No

Weight

54g

Colour

Yellow

LED Luminosity

224 Lumens

Wireless Charging

No

COO (Country of Origin):
CN
The Peli Penlight is designed to survive tough work environments, yet remains slim enough to fit into a helmet mount or be held with your teeth. It activates with a click of the tail switch or light pressure for momentary use, offering convenience and durability in demanding conditions.

2 AAA Batteries

Safety Certified ATEX Zone 0

Slim and Tough Design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy