3M Sweatband Helmet Black
- RS Stock No.:
- 273-1833
- Mfr. Part No.:
- 168010
- Manufacturer:
- 3M
Subtotal (1 unit)*
€18.92
(exc. VAT)
€23.27
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.92 |
*price indicative
- RS Stock No.:
- 273-1833
- Mfr. Part No.:
- 168010
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Sweatband | |
| Colour | Black | |
| For Use With | Helmet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Hard Hat Accessory | ||
Accessory Type Sweatband | ||
Colour Black | ||
For Use With Helmet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
3M Hard Hat Accessories, Hard Hat Sweatband Type, Black - 168010
This hard hat accessory is designed to enhance comfort while wearing protective headgear. Specifically, it is a black sweatband that fits seamlessly with 3M™ helmets and protective visors. This essential accessory serves to absorb sweat, improving safety and comfort during extended use in demanding environments.
Features & Benefits
• Constructed to fit various 3M helmets and visors
• Black hue blends effectively with all hard hat colours
• Sweat-absorbing material enhances comfort during prolonged wear
• Easy to install, ensuring quick adjustments on-site
• Designed to withstand regular use in industrial settings
• Supports workplace hygiene by being replaceable
Applications
• Utilised with 3M helmets on construction sites
• Recommended for electrical and mechanical industry tasks
• Ideal for use in automation environments for extended comfort
• Perfect for electrical professionals needing durable comfort solutions
• Essential for maintaining hygiene standards in industrial workplaces
How does the sweatband improve the overall safety of protective gear in demanding conditions?
The sweatband effectively absorbs perspiration, preventing moisture from dripping into the eyes or onto equipment, thereby maintaining clear visibility and focus on tasks. This crucial feature enhances overall safety, particularly in high-risk work environments.
Is the sweatband easy to maintain and replace if necessary?
Yes, the sweatband is designed for easy replacement, allowing users to quickly install a new one when needed, ensuring that hygiene and comfort are consistently maintained during work sessions.
Can it be used with other brands of hard hats or only with 3M products?
While optimised for 3M helmets and protective visors, its design may allow compatibility with select hard hats from other manufacturers. However, performance and fit may vary based on specific models.